There are no models available for this part yet.
Overview of JANS1N6120AUS by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N6120AUS by Sensitron Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS1N6120AUS
|
Avnet Americas | TVS Single Bi-Directional 29.7V 500W 2-Pin MELF - Trays (Alt: JANS1N6120AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 20 Container: Tray | 0 |
|
RFQ |
CAD Models for JANS1N6120AUS by Sensitron Semiconductors
Part Data Attributes for JANS1N6120AUS by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
MELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
1999-07-20
|
Breakdown Voltage-Min
|
37.1 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
53.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
29.7 V
|
Reverse Current-Max
|
1 µA
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for JANS1N6120AUS
This table gives cross-reference parts and alternative options found for JANS1N6120AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6120AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6120AUS | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semicoa Semiconductors | JANS1N6120AUS vs JANTXV1N6120AUS |
JANS1N6120AUS | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6120AUS vs JANS1N6120AUS |
JANTX1N6120AUS | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semicoa Semiconductors | JANS1N6120AUS vs JANTX1N6120AUS |
Related Parts for JANS1N6120AUS
-
JANS1N6120ATransient Suppressors
-
JANS1N6488CZener Diodes
-
JANS1N5806USRectifier Diodes
-
JANSR2N7433UPower Field-Effect Transistors
-
CRCW040215K4FKTDFixed Resistors
-
2V7002LT1GSmall Signal Field-Effect Transistors
-
JAN2N6989Small Signal Bipolar Transistors
-
ITZ0924D15Power Supply Modules
-
JAN4N22Optocoupler