Part Details for JANS1N6122AUS by Sensitron Semiconductors
Overview of JANS1N6122AUS by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6122AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6122AUS
|
Avnet Americas | TVS Single Bi-Directional 35.8V 500W 2-Pin MELF - Trays (Alt: JANS1N6122AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for JANS1N6122AUS
JANS1N6122AUS CAD Models
JANS1N6122AUS Part Data Attributes
|
JANS1N6122AUS
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N6122AUS
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, MICRO MINIATURE, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 1999-07-20 | |
Breakdown Voltage-Min | 44.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 64.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 35.8 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N6122AUS
This table gives cross-reference parts and alternative options found for JANS1N6122AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6122AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6122AUS | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JANS1N6122AUS vs 1N6122AUS |
1N6122AUS | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | JANS1N6122AUS vs 1N6122AUS |