Part Details for JANS1N6124A by Microchip Technology Inc
Overview of JANS1N6124A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANS1N6124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4150
|
Newark | Bi-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JANS1N6124A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4300 / $72.1600 | Buy Now |
DISTI #
JANS1N6124A-ND
|
DigiKey | TVS DIODE 42.6VWM 77VC B SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1602 | Buy Now |
DISTI #
JANS1N6124A
|
Avnet Americas | Diode TVS Single Bi-Dir 42.6V 500W 2-Pin Case B - Bulk (Alt: JANS1N6124A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$64.4300 / $72.1600 | Buy Now |
DISTI #
494-JANS1N6124A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ B-Body RoHS: Not Compliant | 0 |
|
$67.0100 / $72.1600 | Order Now |
DISTI #
JANS1N6124A
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
279 Alternates Available |
|
$72.1600 | Buy Now |
|
Onlinecomponents.com | 279 Factory Stock |
|
$63.1400 / $168.5000 | Buy Now | |
|
Ameya Holding Limited | 108 |
|
RFQ | ||
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$62.8500 / $73.6300 | Buy Now |
|
Master Electronics | 279 Factory Stock |
|
$63.1400 / $168.5000 | Buy Now |
Part Details for JANS1N6124A
JANS1N6124A CAD Models
JANS1N6124A Part Data Attributes:
|
JANS1N6124A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6124A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Breakdown Voltage-Min | 53.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 42.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |