There are no models available for this part yet.
Overview of JANS1N6132AUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N6132AUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ4180
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6132AUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9700 / $90.7000 | Buy Now | |
DISTI #
JANS1N6132AUS-ND
|
DigiKey | TVS DIODE 91.2VWM 165.1V SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7004 | Buy Now | |
DISTI #
JANS1N6132AUS
|
Avnet Americas | Voidless Hermetically Sealed Bidirectional Transient Voltage Suppressor 500W 114V SMD Case-B - Bulk (Alt: JANS1N6132AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9700 / $90.7000 | Buy Now | |
DISTI #
494-JANS1N6132AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$90.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 838 Factory Stock |
|
$79.3600 / $211.7800 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.0000 / $92.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 838 Factory Stock |
|
$79.3600 / $211.7800 | Buy Now |
CAD Models for JANS1N6132AUS by Microchip Technology Inc
Part Data Attributes for JANS1N6132AUS by Microchip Technology Inc
JANS1N6132AUS
Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Breakdown Voltage-Min
|
114 V
|
Breakdown Voltage-Nom
|
120 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
165.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XELF-N2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
91 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Want to compare parts?
-
JANS1N6132AUSMicrochip Technology IncTrans Voltage Suppressor Diode, 500W, 91V V(RWM), Unidirectional, 1 Element, SiliconVS
-
Alternate Parts for JANS1N6132AUS
This table gives cross-reference parts and alternative options found for JANS1N6132AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6132AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6132AUS | Trans Voltage Suppressor Diode, 500W, 91V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Sensitron Semiconductors | JANS1N6132AUS vs JANS1N6132AUS |
Related Parts for JANS1N6132AUS
-
JANS1N6133Transient Suppressors
-
JANS1N6311Zener Diodes
-
JANS1N5553USRectifier Diodes
-
JANTX2N6764T1Power Field-Effect Transistors
-
J111RLRPSmall Signal Field-Effect Transistors
-
JANS2N5154Small Signal Bipolar Transistors
-
ISP742RIFUMA1Peripheral Drivers
-
IV1224SAPower Supply Modules
-
JAN2N3741Power Bipolar Transistors