Part Details for JANS1N6139AUS/TR by Microchip Technology Inc
Overview of JANS1N6139AUS/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6139AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4202
|
Newark | 11.2V 133.9A Bi-Directional Tvs Sq Smt Tr C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6139AUS/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.6400 / $140.7200 | Buy Now |
DISTI #
150-JANS1N6139AUS/TR-ND
|
DigiKey | TVS DIODE 5.7VWM 11.2VC SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$140.7210 | Buy Now |
DISTI #
JANS1N6139AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 5.7V 1.5KW 2-Pin SQ-MELF - Tape and Reel (Alt: JANS1N6139AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$125.6400 / $140.7200 | Buy Now |
DISTI #
494-JANS1N6139AUS/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 11.2V 133.9A Bi-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$140.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.0300 / $347.9500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$122.5900 / $143.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$127.0300 / $347.9500 | Buy Now |