Part Details for JANS1N6141AUS by Microchip Technology Inc
Overview of JANS1N6141AUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6141AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4208
|
Newark | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6141AUS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.3200 / $139.2400 | Buy Now |
DISTI #
JANS1N6141AUS-ND
|
DigiKey | TVS DIODE 6.9VWM 13.4VC SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.2400 | Buy Now |
DISTI #
JANS1N6141AUS
|
Avnet Americas | Diode TVS Single Bi-Direction 6.9V 1.5kW 2-Pin Case C Tray - Bulk (Alt: JANS1N6141AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$124.3200 / $139.2400 | Buy Now |
DISTI #
494-JANS1N6141AUS
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$139.2400 | Order Now |
DISTI #
JANS1N6141AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$139.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.8400 / $325.1600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$121.2900 / $142.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.8400 / $325.1600 | Buy Now |
Part Details for JANS1N6141AUS
JANS1N6141AUS CAD Models
JANS1N6141AUS Part Data Attributes
|
JANS1N6141AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6141AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Breakdown Voltage-Min | 8.65 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 6.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |