Part Details for JANS1N6143 by Microchip Technology Inc
Overview of JANS1N6143 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for JANS1N6143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4214
|
Newark | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JANS1N6143 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0300 / $107.5600 | Buy Now |
DISTI #
JANS1N6143-ND
|
DigiKey | TVS DIODE 8.4VWM 15.6VC C AXIAL Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.5602 | Buy Now |
DISTI #
JANS1N6143
|
Avnet Americas | Diode TVS Single Bi-Direction 8.4V 1.5kW 2-Pin Case C Tray - Bulk (Alt: JANS1N6143) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$96.0300 / $107.5600 | Buy Now |
DISTI #
494-JANS1N6143
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$107.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.1000 / $251.1400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$93.6800 / $109.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$94.1000 / $251.1400 | Buy Now |
Part Details for JANS1N6143
JANS1N6143 CAD Models
JANS1N6143 Part Data Attributes
|
JANS1N6143
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6143
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 8.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |