Part Details for JANS1N6153AUS/TR by Microchip Technology Inc
Overview of JANS1N6153AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6153AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9053
|
Newark | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6153AUS/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$124.4500 / $139.3800 | Buy Now |
DISTI #
150-JANS1N6153AUS/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.3800 | Buy Now |
DISTI #
JANS1N6153AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 22.8V 1.5kW 2-Pin Case C Tray - Tape and Reel (Alt: JANS1N6153AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$124.4500 / $139.3800 | Buy Now |
DISTI #
579-JANS1N6153AUS/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$139.3800 | Order Now |
DISTI #
JANS1N6153AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$139.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$124.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.9600 / $325.4800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$121.4100 / $142.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.9600 / $325.4800 | Buy Now |