Part Details for JANS1N6164 by Semtech Corporation
Overview of JANS1N6164 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6164
JANS1N6164 CAD Models
JANS1N6164 Part Data Attributes
|
JANS1N6164
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N6164
Semtech Corporation
Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Breakdown Voltage-Min | 73.8 V | |
Breakdown Voltage-Nom | 82 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 118 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 62.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N6164
This table gives cross-reference parts and alternative options found for JANS1N6164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSSP6164 | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS,.G PACKAGE-2 | Microsemi Corporation | JANS1N6164 vs JANSSP6164 |
1N6164 | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N6164 vs 1N6164 |
SP6164E3 | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, G, 2 PIN | Microsemi Corporation | JANS1N6164 vs SP6164E3 |
1N6164E3 | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, C PACKAGE-2 | Microsemi Corporation | JANS1N6164 vs 1N6164E3 |
JANTX1N6164 | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N6164 vs JANTX1N6164 |
1N6164 | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | Microsemi Corporation | JANS1N6164 vs 1N6164 |