Part Details for JANS1N6170AUS by Microchip Technology Inc
Overview of JANS1N6170AUS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for JANS1N6170AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4323
|
Newark | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6170AUS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.4200 / $153.9000 | Buy Now |
DISTI #
JANS1N6170AUS-ND
|
DigiKey | TVS DIODE 114VWM 206.3VC SQ-MELF Min Qty: 50 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.9010 | Buy Now |
DISTI #
JANS1N6170AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 114V 1.5KW 2-Pin SQ-MELF - Tape and Reel (Alt: JANS1N6170AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$137.5400 / $154.0400 | Buy Now |
DISTI #
JANS1N6170AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 114V 1.5KW 2-Pin SQ-MELF - Bulk (Alt: JANS1N6170AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$137.4200 / $153.9000 | Buy Now |
DISTI #
494-JANS1N6170AUS
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$153.9000 | Order Now |
DISTI #
JANS1N6170AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, HRDS-Non_REOCCURRING_CHARGE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
405 Alternates Available |
|
$153.9000 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANS Level - 114V Reverse Standoff (Typ) - 142.5V Breakdown (Min) - 206.3V Clamping (Max) @ Ipp - 7.3A - 1.5kW - C, SQ-MELF Package. | 405 Factory Stock |
|
$138.9200 / $380.5300 | Buy Now |
DISTI #
JANS1N6170AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 114V 1.5KW 2-Pin SQ-MELF - Tape and Reel (Alt: JANS1N6170AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$137.5400 / $154.0400 | Buy Now |
DISTI #
JANS1N6170AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 114V 1.5KW 2-Pin SQ-MELF - Bulk (Alt: JANS1N6170AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$137.4200 / $153.9000 | Buy Now |
|
Ameya Holding Limited | 194 |
|
RFQ |
Part Details for JANS1N6170AUS
JANS1N6170AUS CAD Models
JANS1N6170AUS Part Data Attributes
|
JANS1N6170AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6170AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 114V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Min | 142 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 114 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |