There are no models available for this part yet.
Overview of JANS1N6642 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Price & Stock for JANS1N6642 by Microsemi Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 30 |
|
RFQ | ||||
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 314 |
|
$26.6307 / $34.3622 | Buy Now | ||
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 43 |
|
$13.6500 / $14.1960 | Buy Now | ||
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 24 |
|
$19.6560 / $21.8400 | Buy Now | ||
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 15 |
|
$20.7480 / $21.8400 | Buy Now | ||
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 6 |
|
$576.0000 / $630.0000 | Buy Now | ||
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 1 |
|
$23.4000 | Buy Now |
CAD Models for JANS1N6642 by Microsemi Corporation
Part Data Attributes for JANS1N6642 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-35
|
Package Description
|
SIMILAR TO DO-35, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Microsemi Corporation
|
Additional Feature
|
METALLURGICALLY BONDED
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
2.5 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.3 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/578E
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANS1N6642
This table gives cross-reference parts and alternative options found for JANS1N6642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANS1N6642 vs 1N6642 |
JAN1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N6642 vs JAN1N6642U |
JANTX1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JANS1N6642 vs JANTX1N6642 |
JANTXV1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JANS1N6642 vs JANTXV1N6642 |
JAN1N6642 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, | Bkc Semiconductors Inc | JANS1N6642 vs JAN1N6642 |
JAN1N6642 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | JANS1N6642 vs JAN1N6642 |
JANTX1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANS1N6642 vs JANTX1N6642 |
JAN1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANS1N6642 vs JAN1N6642 |
JANTX1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N6642 vs JANTX1N6642U |
1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N6642 vs 1N6642U |