Part Details for JANS1N7050-1/TR by Microchip Technology Inc
Overview of JANS1N7050-1/TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N7050-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4601
|
Newark | 100V 6.82Ma 500Mw Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANS1N7050-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.7300 / $143.0500 | Buy Now |
DISTI #
150-JANS1N7050-1/TR-ND
|
DigiKey | DIODE ZENER Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$143.0510 | Buy Now |
DISTI #
494-JANS1N7050-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 6.82MA 500MW Current Regulator THT TR RoHS: Not Compliant | 0 |
|
$143.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.1200 / $353.7000 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$124.6100 / $145.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$129.1200 / $353.7000 | Buy Now |