Transistors
JANS2N3810L
Description: Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8

Overview of JANS2N3810L by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for JANS2N3810L by Semicoa Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANS2N3810L
Avnet Americas Dual, Matched, Low Power - Bulk (Alt: JANS2N3810L) Min Qty: 100 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for JANS2N3810L by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS2N3810L by Semicoa Semiconductors

JANS2N3810L
Semicoa Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
TO-78
Package Description
HERMETIC SEALED, METAL CAN-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.05 A
Collector-Emitter Voltage-Max
60 V
DC Current Gain-Min (hFE)
125
JEDEC-95 Code
TO-78
JESD-30 Code
O-MBCY-W8
Number of Elements
2
Number of Terminals
8
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Qualification Status
Qualified
Reference Standard
MIL-19500/336
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. JANS2N3810L
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8
    VS

Alternate Parts for JANS2N3810L

This table gives cross-reference parts and alternative options found for JANS2N3810L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3810L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3810 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN TT Electronics Power and Hybrid / Semelab Limited JANS2N3810L vs 2N3810
JAN2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN Microsemi Corporation JANS2N3810L vs JAN2N3810
JAN2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Microchip Technology Inc JANS2N3810L vs JAN2N3810L
JANTXV2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Microchip Technology Inc JANS2N3810L vs JANTXV2N3810L
JANTXV2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SIMILAR TO TO-78, 6 PIN Raytheon Semiconductor JANS2N3810L vs JANTXV2N3810L
JANTX2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN Microsemi Corporation JANS2N3810L vs JANTX2N3810
JANTXV2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Microchip Technology Inc JANS2N3810L vs JANTXV2N3810
JANTX2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 Semicoa Semiconductors JANS2N3810L vs JANTX2N3810L
JANS2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Microchip Technology Inc JANS2N3810L vs JANS2N3810L
2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 Semicoa Semiconductors JANS2N3810L vs 2N3810L
Part Number Description Manufacturer Compare
JANTX2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Microchip Technology Inc JANS2N3810L vs JANTX2N3810
2N3810.MOD 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN TT Electronics Power and Hybrid / Semelab Limited JANS2N3810L vs 2N3810.MOD
JAN2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 Semicoa Semiconductors JANS2N3810L vs JAN2N3810
JANS2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN Microsemi Corporation JANS2N3810L vs JANS2N3810
2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Microchip Technology Inc JANS2N3810L vs 2N3810L
JANS2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 Defense Logistics Agency JANS2N3810L vs JANS2N3810
2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN International Devices Inc JANS2N3810L vs 2N3810
2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 Semicoa Semiconductors JANS2N3810L vs 2N3810L
JANTXV2N3810 Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-78, Raytheon Semiconductor JANS2N3810L vs JANTXV2N3810
2N3810 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN TT Electronics Power and Hybrid / Semelab Limited JANS2N3810L vs 2N3810

Related Parts for JANS2N3810L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS2N3810L by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS2N3810L by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JANS2N3810L would you like to use for your alert(s)?
  • Please alert me when JANS2N3810L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS2N3810L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS2N3810L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS2N3810L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS2N3810L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS2N3810L by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: