There are no models available for this part yet.
Overview of JANSD2N5154 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSD2N5154 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5626
|
Newark | Rh Power Bjt To-39 Rohs Compliant: Yes |Microchip JANSD2N5154 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3600 / $98.9700 | Buy Now | |
DISTI #
150-JANSD2N5154-ND
|
DigiKey | RH POWER BJT Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9702 | Buy Now | |
DISTI #
JANSD2N5154
|
Avnet Americas | Transistor GP BJT NPN 80V 2A 3-Pin TO-39 - Bulk (Alt: JANSD2N5154) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$88.3600 / $98.9700 | Buy Now | |
DISTI #
579-JANSD2N5154
|
Mouser Electronics | Bipolar Transistors - BJT RH Power BJT RoHS: Not Compliant | 0 |
|
$98.9700 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$88.3700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.6000 / $231.1000 | Buy Now | ||
NAC | RH Power BJT, TO-39 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$86.2100 / $100.9900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$86.6000 / $231.1000 | Buy Now |
CAD Models for JANSD2N5154 by Microchip Technology Inc
Part Data Attributes for JANSD2N5154 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-39, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
2 A
|
Collector-Base Capacitance-Max
|
250 pF
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JEDEC-95 Code
|
TO-205AD
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
1 W
|
Power Dissipation-Max (Abs)
|
10 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500; RH - 10K Rad(Si)
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
1500 ns
|
Turn-on Time-Max (ton)
|
500 ns
|
VCEsat-Max
|
1.5 V
|
Alternate Parts for JANSD2N5154
This table gives cross-reference parts and alternative options found for JANSD2N5154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSD2N5154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXVR2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANSD2N5154 vs JANTXVR2N5154 |
JANSP2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANSD2N5154 vs JANSP2N5154 |
JANKCDR2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | JANSD2N5154 vs JANKCDR2N5154 |
JANF2N5154 | Transistor | Microsemi Corporation | JANSD2N5154 vs JANF2N5154 |
JANKCDF2N5154 | Transistor | Microchip Technology Inc | JANSD2N5154 vs JANKCDF2N5154 |
JANKCER2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | VPT Components | JANSD2N5154 vs JANKCER2N5154 |
JAN2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANSD2N5154 vs JAN2N5154 |
JANSF2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANSD2N5154 vs JANSF2N5154 |
JANS2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANSD2N5154 vs JANS2N5154 |
JANTXV2N5154 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANSD2N5154 vs JANTXV2N5154 |