Part Details for JANSPD25 by Microsemi Corporation
Overview of JANSPD25 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSPD25
JANSPD25 CAD Models
JANSPD25 Part Data Attributes:
|
JANSPD25
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANSPD25
Microsemi Corporation
Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 660V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-MUFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | S-MUFM-X4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/446 | |
Rep Pk Reverse Voltage-Max | 660 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for JANSPD25
This table gives cross-reference parts and alternative options found for JANSPD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSPD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSPD25 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon | Sensitron Semiconductors | JANSPD25 vs JANSPD25 |
SPD25 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, | Sensitron Semiconductors | JANSPD25 vs SPD25 |
SPD25 | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 660V V(RRM), Silicon | Microchip Technology Inc | JANSPD25 vs SPD25 |