JANTX1N4476
Description: Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional,

Overview of JANTX1N4476 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTX1N4476 by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 30 Volt, 5%, DO-204AL 25
  • 1 $11.3432
  • 8 $10.0828
  • 26 $9.3266
$9.3266 / $11.3432 Buy Now
Quest Components Zener Diode, Two Terminal, 30 Volt, 5%, DO-204AL 4
  • 1 $6.7200
  • 2 $4.4800
$4.4800 / $6.7200 Buy Now

CAD Models for JANTX1N4476 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4476 by Unitrode Corporation

JANTX1N4476
Unitrode Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
750 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
30 V
Reverse Current-Max
0.05 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
8.5 mA
Want to compare parts?
  1. JANTX1N4476
    Unitrode Corporation
    Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional,
    VS

Alternate Parts for JANTX1N4476

This table gives cross-reference parts and alternative options found for JANTX1N4476. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4476, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4476 Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4476 vs JAN1N4476
JANTX1N4476 Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANTX1N4476 vs JANTX1N4476
1N4476CE3 Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4476 vs 1N4476CE3
JANTXV1N4476 Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4476 vs JANTXV1N4476
JANTXV1N4476 Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANTX1N4476 vs JANTXV1N4476
JANTXV1N4476US Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4476 vs JANTXV1N4476US
JAN1N4476 Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4476 vs JAN1N4476
JANTX1N4476 Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4476 vs JANTX1N4476
JANTXV1N4476US Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Sensitron Semiconductors JANTX1N4476 vs JANTXV1N4476US
1N4476DE3 Zener Diode, 30V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4476 vs 1N4476DE3
Part Number Description Manufacturer Compare
1N4475 Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4476 vs 1N4475
JANTXV1N4477CUS Zener Diode, 33V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4476 vs JANTXV1N4477CUS
JAN1N4475C Zener Diode, 27V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4476 vs JAN1N4475C
1N4475D Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4476 vs 1N4475D
ZY33 Zener Diode, 33V V(Z), 6.06%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated JANTX1N4476 vs ZY33
2EZ33D5-TP Zener Diode, 33V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components JANTX1N4476 vs 2EZ33D5-TP
JANS1N4475 Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4476 vs JANS1N4475
MSP3EZ30D5 Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTX1N4476 vs MSP3EZ30D5
JANTXV1N4475D Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4476 vs JANTXV1N4475D
MZP4751A 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi JANTX1N4476 vs MZP4751A

Related Parts for JANTX1N4476

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4476 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4476 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of JANTX1N4476 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4476 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4476 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4476 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4476 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4476.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4476 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: