Datasheets
JANTX1N5290UR-1/TR by: Microchip Technology Inc

Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB

Part Details for JANTX1N5290UR-1/TR by Microchip Technology Inc

Overview of JANTX1N5290UR-1/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTX1N5290UR-1/TR

Part # Distributor Description Stock Price Buy
DISTI # 150-JANTX1N5290UR-1/TR-ND
DigiKey DIODE CUR REG 100V 517UA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $26.1802
$26.1802 Buy Now
DISTI # 494-JANTX1N5290UR1TR
Mouser Electronics Current Regulator Diodes 100V 517A 500MW Current Regulator Round-End SMT TR RoHS: Not Compliant 0
  • 100 $26.1800
$26.1800 Order Now
DISTI # JANTX1N5290UR-1/TR
Microchip Technology Inc Current Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $28.2000
$28.2000 Buy Now
Onlinecomponents.com   0
  • 25 $52.3600
  • 50 $32.2200
  • 75 $25.5100
  • 100 $25.0000
$25.0000 / $52.3600 Buy Now
NAC Current Regulators RoHS: Compliant Min Qty: 12 Package Multiple: 1 0
  • 1 $28.7700
  • 100 $26.5000
  • 500 $25.1800
  • 800 $24.5600
$24.5600 / $28.7700 Buy Now
Master Electronics   0
  • 25 $52.3600
  • 50 $32.2200
  • 75 $25.5100
  • 100 $25.0000
$25.0000 / $52.3600 Buy Now

Part Details for JANTX1N5290UR-1/TR

JANTX1N5290UR-1/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N5290UR-1/TR Part Data Attributes

JANTX1N5290UR-1/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTX1N5290UR-1/TR Microchip Technology Inc Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Limiting Voltage-Max 1.05 V
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500
Regulation Current-Nom (Ireg) 0.47 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES
Technology FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5290UR-1/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5290UR-1/TR by Microchip Technology Inc

  • Please alert me when JANTX1N5290UR-1/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N5290UR-1/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5290UR-1/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N5290UR-1/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5290UR-1/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5290UR-1/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: