Part Details for JANTX1N5300UR-1/TR by Microchip Technology Inc
Overview of JANTX1N5300UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5300UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3421
|
Newark | 100V 1.43Ma 475Mw Current Regulator Round-End Smt Tr Do-213Ab Rohs Compliant: Yes |Microchip JANTX1N5300UR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0300 / $33.3100 | Buy Now |
DISTI #
150-JANTX1N5300UR-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 1.43MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.3101 | Buy Now |
DISTI #
JANTX1N5300UR-1/TR
|
Avnet Americas | Diode Current Regulator 100V 1.43mA 2-Pin DO-213AB MELF - Tape and Reel (Alt: JANTX1N5300UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$32.0300 / $35.8700 | Buy Now |
DISTI #
494-JANTX1N5300UR1TR
|
Mouser Electronics | Current Regulator Diodes Current Regulator _ DO-213AB RoHS: Not Compliant | 0 |
|
$33.3100 | Order Now |
DISTI #
JANTX1N5300UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.8000 / $87.1100 | Buy Now | |
DISTI #
JANTX1N5300UR-1/TR
|
Avnet Americas | Diode Current Regulator 100V 1.43mA 2-Pin DO-213AB MELF - Tape and Reel (Alt: JANTX1N5300UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$32.0300 / $35.8700 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.2400 / $36.6000 | Buy Now |
|
Master Electronics | 0 |
|
$31.8000 / $87.1100 | Buy Now |