Part Details for JANTX1N5558 by Microchip Technology Inc
Overview of JANTX1N5558 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5711
|
Newark | 265V 5.7A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTX1N5558 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1900 / $75.0800 | Buy Now |
DISTI #
1086-15764-ND
|
DigiKey | TVS DIODE 175VWM 265VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.0802 | Buy Now |
DISTI #
JANTX1N5558/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 175V 1.5kW 2-Pin DO-202AA Bag - Tape and Reel (Alt: JANTX1N5558/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$71.6300 / $80.2200 | Buy Now |
DISTI #
JANTX1N5558
|
Avnet Americas | Diode TVS Single Uni-Direction 175V 1.5kW 2-Pin DO-202AA Bag - Bulk (Alt: JANTX1N5558) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1900 / $80.8500 | Buy Now |
DISTI #
579-JANTX1N5558
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ DO-13 RoHS: Not Compliant | 0 |
|
$75.0800 | Order Now |
DISTI #
JANTX1N5558
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
443 Alternates Available |
|
$80.8500 | Buy Now |
|
Future Electronics | JANTX Series 191 V 1500 W Unidirectional Transient Voltage Suppressor - DO-13 RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$73.6100 / $77.2900 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Zener - 1 Unidirectional Channel - 175V Reverse Standoff - 191V Breakdown - 265V Clamping - 5.7A 1500W Peak Pulse - DO-13 - Through Hole. |
44 In Stock 443 Factory Stock |
|
$68.7800 / $82.5200 | Buy Now |
DISTI #
66708989
|
Verical | Diode TVS Single Uni-Dir 175V 1.5KW 2-Pin DO-13 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 44 |
|
$88.6224 / $103.5383 | Buy Now |
DISTI #
JANTX1N5558
|
Avnet Americas | Diode TVS Single Uni-Direction 175V 1.5kW 2-Pin DO-202AA Bag - Bulk (Alt: JANTX1N5558) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1900 / $80.8500 | Buy Now |
Part Details for JANTX1N5558
JANTX1N5558 CAD Models
JANTX1N5558 Part Data Attributes:
|
JANTX1N5558
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5558
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Min | 191 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/500 | |
Rep Pk Reverse Voltage-Max | 175 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5558
This table gives cross-reference parts and alternative options found for JANTX1N5558. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5558, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5558 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL, DO-13, 2 PIN | Microsemi Corporation | JANTX1N5558 vs 1N5558 |
1N5558 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | JANTX1N5558 vs 1N5558 |
JANTXV1N5558 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N5558 vs JANTXV1N5558 |
1N5558 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Advanced Semiconductor Inc | JANTX1N5558 vs 1N5558 |
JAN1N5558 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL, DO-13, 2 PIN | Microsemi Corporation | JANTX1N5558 vs JAN1N5558 |
JAN1N5558 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N5558 vs JAN1N5558 |
JAN1N5558 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | JANTX1N5558 vs JAN1N5558 |
JANTX1N5558 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon | ProTek Devices | JANTX1N5558 vs JANTX1N5558 |
1N5558 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, GLASS PACKAGE-2 | Semitronics Corp | JANTX1N5558 vs 1N5558 |
JANTXV1N5558 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JANTX1N5558 vs JANTXV1N5558 |