Part Details for JANTX1N5631A by Sensitron Semiconductors
Overview of JANTX1N5631A by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5631A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N5631A
|
Avnet Americas | Transient Voltage Suppressor Diode 7.02V 200uA 1500W Axial 2-Pin Through Hole - Bulk (Alt: JANTX1N5631A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1069 |
|
$41.7548 / $44.2364 | Buy Now |
DISTI #
V37:1799_23469084
|
Arrow Electronics | Diode TVS Single Uni-Dir 7.02V 1.5KW 2-Pin DO-13 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2044 | Americas - 4 |
|
$50.8990 / $51.9915 | Buy Now |
DISTI #
JANTX1N5631A
|
Avnet Americas | Transient Voltage Suppressor Diode 7.02V 200uA 1500W Axial 2-Pin Through Hole - Bulk (Alt: JANTX1N5631A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1069 |
|
$41.7548 / $44.2364 | Buy Now |
Part Details for JANTX1N5631A
JANTX1N5631A CAD Models
JANTX1N5631A Part Data Attributes:
|
JANTX1N5631A
Sensitron Semiconductors
Buy Now
|
Compare Parts:
JANTX1N5631A
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-13,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5631A
This table gives cross-reference parts and alternative options found for JANTX1N5631A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5631A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5631A | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | JANTX1N5631A vs JANTXV1N5631A |