There are no models available for this part yet.
Overview of JANTX1N5809 by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N5809 by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27W6633
|
Newark | D Met 6A Sfst 100V Hr |Semtech JANTX1N5809 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $13.1600 | Buy Now | |
DISTI #
600-JANTX1N5809-ND
|
DigiKey | DIODE GEN PURP 100V 6A AXIAL Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
JANTX1N5809
|
Avnet Americas | MIL Diode Switching 100V 6A 2-Pin Case G-112 - Bulk (Alt: JANTX1N5809) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Quest Components | Rectifier Diode, 100 Volt, Axial-4 | 633 |
|
$10.0913 / $15.1369 | Buy Now | ||
Quest Components | Rectifier Diode, 100 Volt, Axial-4 | 24 |
|
$5.2500 / $10.5000 | Buy Now | ||
Quest Components | Rectifier Diode, 100 Volt, Axial-4 | 21 |
|
$7.0000 / $10.5000 | Buy Now | ||
Quest Components | Rectifier Diode, 100 Volt, Axial-4 | 4 |
|
$7.6560 / $10.4400 | Buy Now | ||
Quest Components | Rectifier Diode, 100 Volt, Axial-4 | 2 |
|
$8.4000 / $12.6000 | Buy Now |
CAD Models for JANTX1N5809 by Semtech Corporation
Part Data Attributes for JANTX1N5809 by Semtech Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, G112, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
100 Weeks
|
Samacsys Manufacturer
|
SEMTECH
|
Application
|
SUPER FAST SOFT RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.875 V
|
JESD-30 Code
|
O-LALF-W2
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1.7 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/477
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTX1N5809
This table gives cross-reference parts and alternative options found for JANTX1N5809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N5809 vs JANTXV1N5809 |
1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N5809 vs 1N5809 |
JANTXV1N5809 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Semtech Corporation | JANTX1N5809 vs JANTXV1N5809 |
JANTX1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N5809 vs JANTX1N5809 |
JANS1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Sensitron Semiconductors | JANTX1N5809 vs JANS1N5809 |
1N5809 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, | Micross Components | JANTX1N5809 vs 1N5809 |
1N5809 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Semtech Corporation | JANTX1N5809 vs 1N5809 |
JAN1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, G112, 2 PIN | Semtech Corporation | JANTX1N5809 vs JAN1N5809 |
Related Parts for JANTX1N5809
-
JAN1N5809Rectifier Diodes
-
JANTX1N4492Zener Diodes
-
T370F476M020ASFixed Capacitors
-
JANTX1N6466Transient Suppressors
-
JANSG2N7433UPower Field-Effect Transistors
-
STM32L011F3P6TRMicrocontrollers
-
RCR42G103JSFixed Resistors
-
UC1525AJSwitching Regulator or Controllers
-
JANTX2N6798Small Signal Field-Effect Transistors