Part Details for JANTX1N5968DUS by Microchip Technology Inc
Overview of JANTX1N5968DUS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N5968DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N5968DUS-ND
|
DigiKey | DIODE ZENER 5.6V 5W D5B Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTX1N5968DUS
|
Avnet Americas | Diode Zener Single 5.6V 1% 5W 2-Pin E-Case SMD Bag - Bag (Alt: JANTX1N5968DUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JANTX1N5968DUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,229.6600 | Buy Now |
DISTI #
JANTX1N5968DUS
|
Avnet Americas | Diode Zener Single 5.6V 1% 5W 2-Pin E-Case SMD Bag - Bag (Alt: JANTX1N5968DUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JANTX1N5968DUS
|
Avnet Americas | Diode Zener Single 5.6V 1% 5W 2-Pin E-Case SMD Bag - Bag (Alt: JANTX1N5968DUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTX1N5968DUS
JANTX1N5968DUS CAD Models
JANTX1N5968DUS Part Data Attributes
|
JANTX1N5968DUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5968DUS
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 1%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 220 mA |
Alternate Parts for JANTX1N5968DUS
This table gives cross-reference parts and alternative options found for JANTX1N5968DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5968DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5968DUS | Zener Diode, 5.6V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | JANTX1N5968DUS vs JANTXV1N5968DUS |
JANTX1N5968DUS | Zener Diode, 5.6V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | JANTX1N5968DUS vs JANTX1N5968DUS |
JANTXV1N5968DUS | Zener Diode, 5.6V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5968DUS vs JANTXV1N5968DUS |
JAN1N5968DUS | Zener Diode, 5.6V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5968DUS vs JAN1N5968DUS |