Part Details for JANTX1N6048A by Microchip Technology Inc
Overview of JANTX1N6048A by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6048A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5798
|
Newark | 33.2V 45A Bi-Directional Tvs Tht Do-13 Rohs Compliant: Yes |Microchip JANTX1N6048A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1800 / $74.0200 | Buy Now |
DISTI #
JANTX1N6048A/TR
|
Avnet Americas | 1500W Bi-Directional TVS Diode 22.8VDC Minimum Breakdown Voltage 20VDC Working Peak Reverse Voltage 33.2V Maximum Clamping Voltage 45A Maximum Peak Pulse Current 0.094%/°C Maximum Temperature Co-efficient Thru-Hole 2-Pin DO-13 Bulk - Tape and Reel (Alt: JANTX1N6048A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$71.3000 / $79.8600 | Buy Now |
DISTI #
JANTX1N6048A
|
Avnet Americas | 1500W Bi-Directional TVS Diode 22.8VDC Minimum Breakdown Voltage 20VDC Working Peak Reverse Voltage 33.2V Maximum Clamping Voltage 45A Maximum Peak Pulse Current 0.094%/°C Maximum Temperature Co-efficient Thru-Hole 2-Pin DO-13 Bulk - Bulk (Alt: JANTX1N6048A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1800 / $79.7200 | Buy Now |
DISTI #
494-JANTX1N6048A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 33.2V 45A Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$74.0200 | Order Now |
DISTI #
JANTX1N6048A
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
26 Alternates Available |
|
$79.7200 | Buy Now |
|
Future Electronics | 33.2V Clamp 45A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$72.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 26 Factory Stock |
|
$72.9100 / $204.9800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$69.4400 / $81.3400 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
JANTX1N6048A
|
Avnet Silica | 1500W Bi-Directional TVS Diode 22.8VDC Minimum Breakdown Voltage 20VDC Working Peak Reverse Voltage 33.2V Maximum Clamping Voltage 45A Maximum Peak Pulse Current 0.094%/�C Maximum Temperature Co-efficient Thru-Hole 2-Pin DO-13 Bulk (Alt: JANTX1N6048A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX1N6048A
JANTX1N6048A CAD Models
JANTX1N6048A Part Data Attributes
|
JANTX1N6048A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6048A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6048A
This table gives cross-reference parts and alternative options found for JANTX1N6048A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6048A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6048A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | JANTX1N6048A vs 1N6048A |
1N6048A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JANTX1N6048A vs 1N6048A |
1N6048AE3 | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTX1N6048A vs 1N6048AE3 |
JANTX1N6048A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N6048A vs JANTX1N6048A |
1N6048A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTX1N6048A vs 1N6048A |
1N6048A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Littelfuse Inc | JANTX1N6048A vs 1N6048A |
1N6048A | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-13, METAL PACKAGE-2 | STMicroelectronics | JANTX1N6048A vs 1N6048A |
1N6048ATR | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTX1N6048A vs 1N6048ATR |
1N6048A | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon | ProTek Devices | JANTX1N6048A vs 1N6048A |
1N6048A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | Baneasa SA | JANTX1N6048A vs 1N6048A |