There are no models available for this part yet.
Overview of JANTX1N6052A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N6052A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ6847
|
Newark | 49.9V 30A Bi-Directional Tvs Tht Tr Do-13 Rohs Compliant: Yes |Microchip JANTX1N6052A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$71.3000 / $74.1500 | Buy Now | |
DISTI #
150-JANTX1N6052A/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$74.1503 | Buy Now | |
DISTI #
JANTX1N6052A/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 30V 1.5KW 2-Pin DO-13 Bulk - Tape and Reel (Alt: JANTX1N6052A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$71.3000 / $79.8600 | Buy Now | |
DISTI #
579-JANTX1N6052A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 49.9V 30A Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$74.1500 | Order Now | |
DISTI #
JANTX1N6052A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$79.8600 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$71.3000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.0400 / $205.3400 | Buy Now | ||
NAC | Bi-Directional TVS, DO-13 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$69.5600 / $81.4900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$73.0400 / $205.3400 | Buy Now |