Part Details for JANTX1N6058A by Sensitron Semiconductors
Overview of JANTX1N6058A by Sensitron Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6058A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6058A
|
Avnet Americas | 1500W Bi-Directional TVS Diode 58.9VDC Minimum Breakdown Voltage 53VDC Working Peak Reverse Voltage 85V Maximum Clamping Voltage 17.7A Maximum Peak Pulse Current 0.104%/°C Maximum Temperature Co-efficient Thru-Hole 2-Pin DO-13 Bulk - Bulk (Alt: JANTX1N6058A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$64.7500 / $84.7500 | Buy Now |
DISTI #
V37:1799_18961072
|
Arrow Electronics | TVS Diode Single Bi-Dir 53V 1.5KW 2-Pin DO-13 Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2229 | Americas - 84 |
|
$74.1520 | Buy Now |
DISTI #
69920515
|
Verical | TVS Diode Single Bi-Dir 53V 1.5KW 2-Pin DO-13 Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 84 |
|
$74.1520 | Buy Now |
DISTI #
JANTX1N6058A
|
Avnet Americas | 1500W Bi-Directional TVS Diode 58.9VDC Minimum Breakdown Voltage 53VDC Working Peak Reverse Voltage 85V Maximum Clamping Voltage 17.7A Maximum Peak Pulse Current 0.104%/°C Maximum Temperature Co-efficient Thru-Hole 2-Pin DO-13 Bulk - Bulk (Alt: JANTX1N6058A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$64.7500 / $84.7500 | Buy Now |
|
NexGen Digital | 496 |
|
RFQ |
Part Details for JANTX1N6058A
JANTX1N6058A CAD Models
JANTX1N6058A Part Data Attributes:
|
JANTX1N6058A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6058A
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-13,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-11-03 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 58.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 53 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6058A
This table gives cross-reference parts and alternative options found for JANTX1N6058A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6058A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6058A | Trans Voltage Suppressor Diode, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | JANTX1N6058A vs JAN1N6058A |
JANTXV1N6058A | Trans Voltage Suppressor Diode, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | JANTX1N6058A vs JANTXV1N6058A |