There are no models available for this part yet.
Overview of JANTX1N6068A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N6068A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ5819
|
Newark | 245V 6.1A Bi-Directional Tvs Tht Tr Do-13 Rohs Compliant: Yes |Microchip JANTX1N6068A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0500 / $92.6100 | Buy Now | |
DISTI #
JANTX1N6068A/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 145V 1.5kW 2-Pin DO-202AA Bag - Tape and Reel (Alt: JANTX1N6068A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$89.0500 / $99.7400 | Buy Now | |
DISTI #
579-JANTX1N6068A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 245V 6.1A Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$92.6100 | Order Now | |
DISTI #
JANTX1N6068A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$99.7400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.2300 / $256.4600 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$86.8800 / $101.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$91.2300 / $256.4600 | Buy Now |