Part Details for JANTX1N6106A/TR by Microchip Technology Inc
Overview of JANTX1N6106A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6106A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3693
|
Newark | 14.5V 34.5A Bi-Directional Tvs Tr B-Body Rohs Compliant: Yes |Microchip JANTX1N6106A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3300 / $15.9400 | Buy Now |
DISTI #
150-JANTX1N6106A/TR-ND
|
DigiKey | TVS DIODE 7.6VWM 14.5VC Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.9401 | Buy Now |
DISTI #
JANTX1N6106A/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 7.6V 500W 2-Pin Case B Bag - Tape and Reel (Alt: JANTX1N6106A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$15.3300 / $17.1700 | Buy Now |
DISTI #
494-JANTX1N6106A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 14.5V 34.5A Bi-Directional TVS TR RoHS: Not Compliant | 0 |
|
$15.9400 | Order Now |
DISTI #
JANTX1N6106A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2200 / $31.8800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.9500 / $17.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.2200 / $31.8800 | Buy Now |