There are no models available for this part yet.
Overview of JANTX1N6120AUS/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N6120AUS/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ3760
|
Newark | 53.6V 5W Bi-Directional Tvs Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6120AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5500 / $13.0500 | Buy Now | |
DISTI #
150-JANTX1N6120AUS/TR-ND
|
DigiKey | TVS DIODE 29.7VWM 53.6VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0501 | Buy Now | |
DISTI #
494-JANTX1N6120AUSTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 53.6V 5W Bi-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$13.0500 | Order Now | |
DISTI #
JANTX1N6120AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.0600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4600 / $26.1000 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.2400 / $14.3400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.4600 / $26.1000 | Buy Now |