There are no models available for this part yet.
Overview of JANTX1N6120AUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N6120AUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5388
|
Newark | 53.6V 5W Bi-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6120AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5400 / $13.0400 | Buy Now | |
DISTI #
1086-2548-ND
|
DigiKey | TVS DIODE 29.7VWM 53.6VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0400 | Buy Now | |
DISTI #
JANTX1N6120AUS
|
Avnet Americas | Diode TVS Single Bi-Direction 29.7V 500W 2-Pin Case B Bag - Bulk (Alt: JANTX1N6120AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5400 / $14.0400 | Buy Now | |
DISTI #
494-JANTX1N6120AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 53.6V 5W Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$13.0400 | Order Now | |
Onlinecomponents.com | TVS Diode - JANTX Level - Bi-Dir - 29.7V Reverse Standoff (Typ) - 37.1V Breakdown (Min) - 53.6V Clamping (Max)@Ipp - 9.3A - 500W - B, SQ-MELF. RoHS: Compliant | 0 |
|
$12.4500 / $26.0800 | Buy Now | ||
DISTI #
67373395
|
Verical | TVS Diode Single Bi-Dir 29.7V 500W 2-Pin E-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 386 |
|
$12.5600 / $15.0800 | Buy Now | |
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.2300 / $14.3300 | Buy Now | ||
NexGen Digital | 92 |
|
RFQ | ||||
Master Electronics | TVS Diode - JANTX Level - Bi-Dir - 29.7V Reverse Standoff (Typ) - 37.1V Breakdown (Min) - 53.6V Clamping (Max)@Ipp - 9.3A - 500W - B, SQ-MELF. RoHS: Compliant | 0 |
|
$12.4500 / $26.0800 | Buy Now |
CAD Models for JANTX1N6120AUS by Microchip Technology Inc
Part Data Attributes for JANTX1N6120AUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
37.1 V
|
Clamping Voltage-Max
|
53.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
2 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
29.7 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
29.7 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JANTX1N6120AUS
This table gives cross-reference parts and alternative options found for JANTX1N6120AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6120AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6120AUS | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6120AUS vs 1N6120AUS |
JANTXV1N6120AUS | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6120AUS vs JANTXV1N6120AUS |
Related Parts for JANTX1N6120AUS
-
JANTX1N6132ATransient Suppressors
-
JANTX1N989CUR-1Zener Diodes
-
JANS1N5807Rectifier Diodes
-
JANSF2N7268Power Field-Effect Transistors
-
KBC-800Electric Fuses
-
J113Small Signal Field-Effect Transistors
-
KB2820SGDVisible LEDs
-
JANTX2N2604Small Signal Bipolar Transistors
-
KA78L05AZTALinear Regulator ICs