Part Details for JANTX1N6122AUS/TR by Microchip Technology Inc
Overview of JANTX1N6122AUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6122AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3769
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6122AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 / $14.1400 | Buy Now |
DISTI #
150-JANTX1N6122AUS/TR-ND
|
DigiKey | TVS DIODE 35.8VWM 64.6VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.1401 | Buy Now |
DISTI #
JANTX1N6122AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 35.8V 500W 2-Pin B-SQ MELF - Tape and Reel (Alt: JANTX1N6122AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$13.6000 / $15.2300 | Buy Now |
DISTI #
494-JANTX1N6122AUSTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$14.1400 | Order Now |
DISTI #
JANTX1N6122AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5100 / $28.2900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.2700 / $15.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5100 / $28.2900 | Buy Now |