Datasheets
JANTX1N6122US by:

Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2

Part Details for JANTX1N6122US by Semtech Corporation

Overview of JANTX1N6122US by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTX1N6122US

Part # Distributor Description Stock Price Buy
DISTI # 27W6729
Newark Tvs Bi 500W 42.3V Sm |Semtech JANTX1N6122US RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.5500
$22.5500 Buy Now
DISTI # JANTX1N6122US
Avnet Americas TVS BI 500W 42.3V SM - Trays (Alt: JANTX1N6122US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Tray 0
RFQ

Part Details for JANTX1N6122US

JANTX1N6122US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N6122US Part Data Attributes

JANTX1N6122US Semtech Corporation
Buy Now Datasheet
Compare Parts:
JANTX1N6122US Semtech Corporation Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Part Life Cycle Code Transferred
Ihs Manufacturer SEMTECH CORP
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 42.3 V
Breakdown Voltage-Nom 47 V
Case Connection ISOLATED
Clamping Voltage-Max 67.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 35.8 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position END

Alternate Parts for JANTX1N6122US

This table gives cross-reference parts and alternative options found for JANTX1N6122US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6122US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N6122US Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon, Microsemi Corporation JANTX1N6122US vs JAN1N6122US
JANTXV1N6122US Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, MICRO MINIATURE, GLASS, MELF-2 Microsemi Corporation JANTX1N6122US vs JANTXV1N6122US
1N6122US Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Semtech Corporation JANTX1N6122US vs 1N6122US
JANS1N6122US Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Semtech Corporation JANTX1N6122US vs JANS1N6122US
1N6122USE3 Trans Voltage Suppressor Diode, 35.8V V(RWM), Bidirectional, Microsemi Corporation JANTX1N6122US vs 1N6122USE3
Part Number Description Manufacturer Compare
JANTXV1N6122US Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, MICRO MINIATURE, GLASS, MELF-2 Microsemi Corporation JANTX1N6122US vs JANTXV1N6122US
JAN1N6122US Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon, Microsemi Corporation JANTX1N6122US vs JAN1N6122US
JANS1N6122US Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Semtech Corporation JANTX1N6122US vs JANS1N6122US
1N6122US Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5B, E-MELF-2 Microsemi Corporation JANTX1N6122US vs 1N6122US

JANTX1N6122US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6122US by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6122US by Semtech Corporation

Select Manufacturer
Which Manufacturer of JANTX1N6122US would you like to use for your alert(s)?
  • Please alert me when JANTX1N6122US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N6122US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6122US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N6122US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6122US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6122US by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: