JANTX1N6129AUS
Description: Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon,

Overview of JANTX1N6129AUS by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTX1N6129AUS by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX1N6129AUS
Avnet Americas TVS Single Bi-Directional 69.2V 500W 2-Pin MELF - Bag (Alt: JANTX1N6129AUS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bag 0
  • 1 $20.0000
  • 50 $17.5000
  • 100 $15.0000
  • 500 $13.5000
  • 1,000 $12.3333
$12.3333 / $20.0000 Buy Now

CAD Models for JANTX1N6129AUS by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N6129AUS by Sensitron Semiconductors

JANTX1N6129AUS
Sensitron Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
MELF-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
24 Weeks
Breakdown Voltage-Min
86.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
125.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
69.2 V
Reverse Current-Max
1 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. JANTX1N6129AUS
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for JANTX1N6129AUS

This table gives cross-reference parts and alternative options found for JANTX1N6129AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6129AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTX1N6129AUS vs JANTXV1N6129AUS
JAN1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTX1N6129AUS vs JAN1N6129AUS
JAN1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANTX1N6129AUS vs JAN1N6129AUS
1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors JANTX1N6129AUS vs 1N6129AUS
JANS1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANTX1N6129AUS vs JANS1N6129AUS
JANTXV1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTX1N6129AUS vs JANTXV1N6129AUS
JANTXV1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANTX1N6129AUS vs JANTXV1N6129AUS
Part Number Description Manufacturer Compare
JANTXV1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTX1N6129AUS vs JANTXV1N6129AUS
JAN1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTX1N6129AUS vs JAN1N6129AUS
JANTXV1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTX1N6129AUS vs JANTXV1N6129AUS
JAN1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANTX1N6129AUS vs JAN1N6129AUS
JANS1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANTX1N6129AUS vs JANS1N6129AUS
JANTXV1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANTX1N6129AUS vs JANTXV1N6129AUS
1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors JANTX1N6129AUS vs 1N6129AUS
JAN1N6129AUS Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTX1N6129AUS vs JAN1N6129AUS

Related Parts for JANTX1N6129AUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6129AUS by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6129AUS by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTX1N6129AUS would you like to use for your alert(s)?
  • Please alert me when JANTX1N6129AUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N6129AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6129AUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N6129AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6129AUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6129AUS by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: