Part Details for JANTX1N6133AUS by Microchip Technology Inc
Overview of JANTX1N6133AUS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6133AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8481
|
Newark | Trans Voltage Suppressor Diode, 500W, 98.8V V(Rwm), Bidirectional, 1 Element, Silicon Rohs Compliant: Yes |Microchip JANTX1N6133AUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5300 / $22.7200 | Buy Now |
DISTI #
32AJ3809
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6133AUS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4300 / $16.0500 | Buy Now |
DISTI #
1086-2574-ND
|
DigiKey | TVS DIODE 98.8VWM 178.8V SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0500 | Buy Now |
DISTI #
JANTX1N6133AUS
|
Avnet Americas | - Bulk (Alt: JANTX1N6133AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4300 / $17.2800 | Buy Now |
DISTI #
494-JANTX1N6133AUS
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$15.8100 / $17.2800 | Order Now |
DISTI #
JANTX1N6133AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
591 Alternates Available |
|
$17.2800 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTX Level - Bi-Dir - 98.8V Reverse Standoff (Typ) - 123.5V Breakdown (Min) - 178.8V Clamping (Max)@Ipp - 2.8A - 500W - B, SQ-MELF. | 591 Factory Stock |
|
$15.3200 / $32.0800 | Buy Now |
DISTI #
JANTX1N6133AUS
|
Avnet Americas | - Bulk (Alt: JANTX1N6133AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4300 / $17.2800 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 98.8VWM BSQMELF | 543 |
|
RFQ | |
DISTI #
JANTX1N6133AUS
|
Avnet Americas | - Bulk (Alt: JANTX1N6133AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4300 / $17.2800 | Buy Now |
Part Details for JANTX1N6133AUS
JANTX1N6133AUS CAD Models
JANTX1N6133AUS Part Data Attributes
|
JANTX1N6133AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6133AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 123.5 V | |
Clamping Voltage-Max | 178.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 98.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 98.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6133AUS
This table gives cross-reference parts and alternative options found for JANTX1N6133AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6133AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6133AUS | Trans Voltage Suppressor Diode, 500W, 98V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTX1N6133AUS vs JANS1N6133AUS |
JAN1N6133AUS | Trans Voltage Suppressor Diode, 500W, 98V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTX1N6133AUS vs JAN1N6133AUS |
JANTXV1N6133AUS | Trans Voltage Suppressor Diode, 500W, 98V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTX1N6133AUS vs JANTXV1N6133AUS |
JAN1N6133AUS | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6133AUS vs JAN1N6133AUS |
JANTX1N6133AUS | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Unidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTX1N6133AUS vs JANTX1N6133AUS |
JANTX1N6133AUS | Trans Voltage Suppressor Diode, 500W, 98V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTX1N6133AUS vs JANTX1N6133AUS |
JANTXV1N6133AUS | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Unidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTX1N6133AUS vs JANTXV1N6133AUS |