Part Details for JANTX1N6145A by Microchip Technology Inc
Overview of JANTX1N6145A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6145A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3850
|
Newark | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JANTX1N6145A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6100 / $20.3900 | Buy Now |
DISTI #
1086-2589-ND
|
DigiKey | TVS DIODE 9.9VWM 18.2VC C AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3901 | Buy Now |
DISTI #
JANTX1N6145A
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 12.35V 1500W 2Case-C Axial Leaded - Bulk (Alt: JANTX1N6145A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6100 / $21.9700 | Buy Now |
DISTI #
494-JANTX1N6145A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$20.3900 | Order Now |
DISTI #
JANTX1N6145A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
596 Alternates Available |
|
$21.9700 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTX Level - Bi-Dir - 9.9V Reverse Standoff (Typ) - 12.35V Breakdown (Min) - 18.2V Clamping (Max)@Ipp - 82.4A - 1.5kW - C, Axial. | 0 |
|
$19.4800 / $40.7900 | Buy Now |
DISTI #
JANTX1N6145A
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 12.35V 1500W 2Case-C Axial Leaded - Bulk (Alt: JANTX1N6145A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6100 / $21.9700 | Buy Now |
|
Ameya Holding Limited | JANTX Series 12.35 V 82.4 A Axial Bidirectional Transient Voltage Suppressor | 412 |
|
RFQ | |
DISTI #
JANTX1N6145A
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 12.35V 1500W 2Case-C Axial Leaded - Bulk (Alt: JANTX1N6145A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6100 / $21.9700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.1300 / $22.4100 | Buy Now |
Part Details for JANTX1N6145A
JANTX1N6145A CAD Models
JANTX1N6145A Part Data Attributes
|
JANTX1N6145A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6145A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 12.35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 9.9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6145A
This table gives cross-reference parts and alternative options found for JANTX1N6145A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6145A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6145A | Trans Voltage Suppressor Diode, | Micross Components | JANTX1N6145A vs JANTXV1N6145A |
JANTX1N6145A | Trans Voltage Suppressor Diode, | Micross Components | JANTX1N6145A vs JANTX1N6145A |