There are no models available for this part yet.
Overview of JANTX1N6150AUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N6150AUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ3875
|
Newark | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6150AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $19.5400 | Buy Now | |
DISTI #
JANTX1N6150AUS
|
Avnet Americas | Diode TVS Single Bi-Directional 16.7V 1.5kW 2-Pin C-SQ MELF - Bulk (Alt: JANTX1N6150AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7800 / $21.0400 | Buy Now | |
DISTI #
JANTX1N6150AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.0400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6600 / $39.0800 | Buy Now | ||
DISTI #
25919624
|
Verical | TVS Diode Single Bi-Dir 16.7V 1.5KW 2-Pin G-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1436 | Americas - 8 |
|
$4.3340 | Buy Now | |
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.3300 / $21.4700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$18.6600 / $39.0800 | Buy Now |
CAD Models for JANTX1N6150AUS by Microchip Technology Inc
Part Data Attributes for JANTX1N6150AUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL
|
Rep Pk Reverse Voltage-Max
|
16.7 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JANTX1N6150AUS
This table gives cross-reference parts and alternative options found for JANTX1N6150AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6150AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6150AUS | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6150AUS vs JAN1N6150AUS |
1N6150AUS | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6150AUS vs 1N6150AUS |
Related Parts for JANTX1N6150AUS
-
JANTX1N6140ATransient Suppressors
-
JANTX1N6340Zener Diodes
-
JANTX1N6660DT1Rectifier Diodes
-
JANSR2N7481U3Power Field-Effect Transistors
-
JCK-A-24RElectric Fuses
-
JANTX2N2218Small Signal Bipolar Transistors
-
JANTX2N5157Power Bipolar Transistors
-
JANTX1N6640USSignal Diodes
-
JANTX2N691Silicon Controlled Rectifiers