Part Details for JANTX1N6151A/TR by Microchip Technology Inc
Overview of JANTX1N6151A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6151A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6888
|
Newark | 33.3V 49.2A Bi-Directional Tvs Tr C-Body Rohs Compliant: Yes |Microchip JANTX1N6151A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.8200 / $15.4100 | Buy Now |
DISTI #
150-JANTX1N6151A/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.4101 | Buy Now |
DISTI #
JANTX1N6151A/TR
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Direction 18.2V 1500W 2-Pin Case-C - Tape and Reel (Alt: JANTX1N6151A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$14.8200 / $16.6000 | Buy Now |
DISTI #
579-JANTX1N6151A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 33.3V 49.2A Bi-Directional TVS TR RoHS: Not Compliant | 0 |
|
$15.4100 | Order Now |
DISTI #
JANTX1N6151A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.6000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$14.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7200 / $30.8400 | Buy Now |
|
NAC | Bi-Directional TVS, C-Body RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.4600 / $16.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.7200 / $30.8400 | Buy Now |