Part Details for JANTX1N6160AUS by Microchip Technology Inc
Overview of JANTX1N6160AUS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6160AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-19719-ND
|
DigiKey | TVS DIODE 42.6VWM 77VC C SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6400 | Buy Now |
DISTI #
JANTX1N6160AUS
|
Avnet Americas | Diode TVS Single Bi-Direction 42.6V 1.5kW 2-Pin Case C Bag - Bulk (Alt: JANTX1N6160AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9100 / $20.0700 | Buy Now |
DISTI #
494-JANTX1N6160AUS
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$18.6400 / $20.0700 | Order Now |
DISTI #
JANTX1N6160AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
265 Alternates Available |
|
$20.0700 | Buy Now |
|
Future Electronics | 1N61XXAUS Series 42.6 V 1.5 kW Bi-Directional SMT TVS Diode - SQ-MELF RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 100Bulk |
|
$18.2800 / $19.1900 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTX Level - Bi-Dir - 42.6V Reverse Standoff (Typ) - 53.2V Breakdown (Min) - 77V Clamping (Max)@Ipp - 19.5A - 1.5kW - C, SQ-MELF. |
100 On Order 265 Factory Stock |
|
$17.4100 / $20.8900 | Buy Now |
DISTI #
JANTX1N6160AUS
|
Avnet Americas | Diode TVS Single Bi-Direction 42.6V 1.5kW 2-Pin Case C Bag - Bulk (Alt: JANTX1N6160AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9100 / $20.0700 | Buy Now |
|
Ameya Holding Limited | 1N61XXAUS Series 42.6 V 1.5 kW Bi-Directional SMT TVS Diode - SQ-MELF | 162 |
|
RFQ | |
DISTI #
JANTX1N6160AUS
|
Avnet Americas | Diode TVS Single Bi-Direction 42.6V 1.5kW 2-Pin Case C Bag - Bulk (Alt: JANTX1N6160AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9100 / $20.0700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.4800 / $20.4700 | Buy Now |
Part Details for JANTX1N6160AUS
JANTX1N6160AUS CAD Models
JANTX1N6160AUS Part Data Attributes
|
JANTX1N6160AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6160AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 42.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6160AUS
This table gives cross-reference parts and alternative options found for JANTX1N6160AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6160AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6160AUS | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JANTX1N6160AUS vs 1N6160AUS |
JAN1N6160AUS | Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6160AUS vs JAN1N6160AUS |