Part Details for JANTX1N6172A/TR by Microchip Technology Inc
Overview of JANTX1N6172A/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6172A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6904
|
Newark | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JANTX1N6172A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.2400 / $20.0100 | Buy Now |
DISTI #
150-JANTX1N6172A/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.0101 | Buy Now |
DISTI #
JANTX1N6172A/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 136.8V 1.5kW 2-Pin Axial Leaded - Tape and Reel (Alt: JANTX1N6172A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$19.2400 / $21.5500 | Buy Now |
DISTI #
579-JANTX1N6172A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$20.0100 | Order Now |
DISTI #
JANTX1N6172A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1000 / $40.0100 | Buy Now |
|
NAC | Bi-Directional TVS, C-Body RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.7700 / $21.9900 | Buy Now |
DISTI #
JANTX1N6172A/TR
|
Avnet Silica | Diode TVS Single Bi-Directional 136.8V 1.5kW 2-Pin Axial Leaded (Alt: JANTX1N6172A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6172A/TR
|
EBV Elektronik | Diode TVS Single Bi-Directional 136.8V 1.5kW 2-Pin Axial Leaded (Alt: JANTX1N6172A/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |