There are no models available for this part yet.
Overview of JANTX1N6463/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N6463/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5448
|
Newark | 22.6V 125A Uni-Directional Tvs Tr B-Body Rohs Compliant: Yes |Microchip JANTX1N6463/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $8.8600 | Buy Now | |
DISTI #
150-JANTX1N6463/TR-ND
|
DigiKey | TVS DIODE 12VWM 22.6VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8600 | Buy Now | |
DISTI #
494-JANTX1N6463/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22.6V 125A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$8.8600 | Order Now | |
DISTI #
JANTX1N6463/TR
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1100 / $8.8300 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 36 Package Multiple: 1 | 0 |
|
$8.3000 / $10.0100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.1100 / $8.8300 | Buy Now |
CAD Models for JANTX1N6463/TR by Microchip Technology Inc
Part Data Attributes for JANTX1N6463/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/551C
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|