Part Details for JANTX1N6465 by Microchip Technology Inc
Overview of JANTX1N6465 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N6465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4066
|
Newark | 41.4V 69A Uni-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JANTX1N6465 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5600 / $15.1400 | Buy Now |
DISTI #
1086-2625-ND
|
DigiKey | TVS DIODE 24VWM 41.4VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1401 | Buy Now |
DISTI #
JANTX1N6465
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 500W 2-Pin Case B Bag - Bulk (Alt: JANTX1N6465) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5600 / $16.3100 | Buy Now |
DISTI #
494-JANTX1N6465
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 41.4V 69A Uni-Directional TVS RoHS: Not Compliant | 43 |
|
$15.1400 / $16.3100 | Buy Now |
DISTI #
JANTX1N6465
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.3100 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTX Level - 24V Reverse Standoff (Typ) - 27V Breakdown (Min) - 41.4V Clamping (Max)@Ipp - 69A (8/20µs) Peak Pulse - 500W - B, Axial. RoHS: Compliant | 0 |
|
$14.4600 / $30.2900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.2100 / $16.6400 | Buy Now |
DISTI #
JANTX1N6465
|
Avnet Silica | Diode TVS Single Uni-Direction 24V 500W 2-Pin Case B Bag (Alt: JANTX1N6465) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6465
|
EBV Elektronik | Diode TVS Single Uni-Direction 24V 500W 2-Pin Case B Bag (Alt: JANTX1N6465) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - JANTX Level - 24V Reverse Standoff (Typ) - 27V Breakdown (Min) - 41.4V Clamping (Max)@Ipp - 69A (8/20µs) Peak Pulse - 500W - B, Axial. RoHS: Compliant | 0 |
|
$14.4600 / $30.2900 | Buy Now |
Part Details for JANTX1N6465
JANTX1N6465 CAD Models
JANTX1N6465 Part Data Attributes
|
JANTX1N6465
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6465
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/551C | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6465
This table gives cross-reference parts and alternative options found for JANTX1N6465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6465 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6465 vs 1N6465 |