Part Details for JANTX1N6466 by Defense Logistics Agency
Overview of JANTX1N6466 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N6466
JANTX1N6466 CAD Models
JANTX1N6466 Part Data Attributes:
|
JANTX1N6466
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N6466
Defense Logistics Agency
Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/551C | |
Rep Pk Reverse Voltage-Max | 30.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6466
This table gives cross-reference parts and alternative options found for JANTX1N6466. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6466, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6466 | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, | Defense Logistics Agency | JANTX1N6466 vs JANTXV1N6466 |
JAN1N6466 | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, | Defense Logistics Agency | JANTX1N6466 vs JAN1N6466 |