Part Details for JANTX1N6474 by Microchip Technology Inc
Overview of JANTX1N6474 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5465
|
Newark | 33V Uni-Directional Tvs Smt C-Body Rohs Compliant: Yes |Microchip JANTX1N6474 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 / $11.4800 | Buy Now |
DISTI #
1086-2639-ND
|
DigiKey | TVS DIODE 30.5VWM 47.5VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4801 | Buy Now |
DISTI #
JANTX1N6474
|
Avnet Americas | - Bulk (Alt: JANTX1N6474) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0400 / $12.3600 | Buy Now |
DISTI #
494-JANTX1N6474
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ C-Body RoHS: Not Compliant | 0 |
|
$11.4800 / $12.3600 | Order Now |
DISTI #
V37:1799_09135586
|
Arrow Electronics | TVS Diode Single Uni-Dir 30.5V 1.5KW 2-Pin Case G Bag Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1538 | Americas - 2823 |
|
$5.0980 / $10.5758 | Buy Now |
DISTI #
JANTX1N6474
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
269 Alternates Available |
|
$12.3600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTX Level - 30.5V Reverse Standoff (Typ) - 33V Breakdown (Min) - 47.5V Clamping (Max)@Ipp - 181A (8/20µs) Peak Pulse - 1.5kW - G, Axial. | 269 Factory Stock |
|
$12.1100 / $17.6600 | Buy Now |
DISTI #
25718844
|
Verical | TVS Diode Single Uni-Dir 30.5V 1.5KW 2-Pin Case G Bag Min Qty: 1 Package Multiple: 1 Date Code: 1538 | Americas - 2823 |
|
$10.5758 | Buy Now |
DISTI #
JANTX1N6474
|
Avnet Americas | - Bulk (Alt: JANTX1N6474) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0400 / $12.3600 | Buy Now |
|
Ameya Holding Limited | JANTX Series 33 V 181 A Through Hole Unidirectional Transient Suppressor | 232 |
|
RFQ |
Part Details for JANTX1N6474
JANTX1N6474 CAD Models
JANTX1N6474 Part Data Attributes:
|
JANTX1N6474
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6474
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Breakdown Voltage-Min | 33 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/552C | |
Rep Pk Reverse Voltage-Max | 30.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6474
This table gives cross-reference parts and alternative options found for JANTX1N6474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6474 | Trans Voltage Suppressor Diode, 1500W, 31V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANTX1N6474 vs JANTX1N6474 |
1N6474 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Sensitron Semiconductors | JANTX1N6474 vs 1N6474 |
JANTXV1N6474 | Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6474 vs JANTXV1N6474 |
JAN1N6474 | Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6474 vs JAN1N6474 |
JAN1N6474 | Trans Voltage Suppressor Diode, 1500W, 31V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANTX1N6474 vs JAN1N6474 |