Part Details for JANTX1N6476/TR by Microchip Technology Inc
Overview of JANTX1N6476/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6476/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5469
|
Newark | 54V Uni-Directional Tvs Smt Tr C-Body Rohs Compliant: Yes |Microchip JANTX1N6476/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1800 / $11.6200 | Buy Now |
DISTI #
150-JANTX1N6476/TR-ND
|
DigiKey | TVS DIODE 51.6VWM 78.5VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6200 | Buy Now |
DISTI #
JANTX1N6476/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 51.6V 1.5KW 2-Pin Axial Bag - Tape and Reel (Alt: JANTX1N6476/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Reel | 0 |
|
$11.1800 / $12.5200 | Buy Now |
DISTI #
494-JANTX1N6476/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ C-Body RoHS: Not Compliant | 0 |
|
$11.6200 | Order Now |
DISTI #
JANTX1N6476/TR
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.2700 / $17.8800 | Buy Now | |
DISTI #
JANTX1N6476/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 51.6V 1.5KW 2-Pin Axial Bag - Tape and Reel (Alt: JANTX1N6476/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Reel | 0 |
|
$11.1800 / $12.5200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$10.9000 / $13.1500 | Buy Now |
|
Master Electronics | 0 |
|
$12.2700 / $17.8800 | Buy Now |
Part Details for JANTX1N6476/TR
JANTX1N6476/TR CAD Models
JANTX1N6476/TR Part Data Attributes:
|
JANTX1N6476/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6476/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 54 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/552C | |
Rep Pk Reverse Voltage-Max | 51.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |