Part Details for JANTX1N6628 by Defense Logistics Agency
Overview of JANTX1N6628 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N6628
JANTX1N6628 CAD Models
JANTX1N6628 Part Data Attributes
|
JANTX1N6628
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N6628
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 4A, Silicon, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/590F | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6628
This table gives cross-reference parts and alternative options found for JANTX1N6628. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6628, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6628 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | JANTX1N6628 vs JANTXV1N6628 |
JAN1N6628 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JANTX1N6628 vs JAN1N6628 |
JAN1N6628 | Rectifier Diode, 1 Phase, 1 Element, 4A, Silicon, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | JANTX1N6628 vs JAN1N6628 |
JANTX1N6628 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC, 306, 2 PIN | Sensitron Semiconductors | JANTX1N6628 vs JANTX1N6628 |
JANTXV1N6628 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC, 306, 2 PIN | Sensitron Semiconductors | JANTX1N6628 vs JANTXV1N6628 |
JANTXV1N6628 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JANTX1N6628 vs JANTXV1N6628 |
1N6628 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.75A, 600V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6628 vs 1N6628 |
1N6628 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JANTX1N6628 vs 1N6628 |
JAN1N6628 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC, 306, 2 PIN | Sensitron Semiconductors | JANTX1N6628 vs JAN1N6628 |
JANTX1N6628 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | JANTX1N6628 vs JANTX1N6628 |