There are no models available for this part yet.
Overview of JANTX1N6628U by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N6628U by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ4116
|
Newark | 660V Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6628U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $20.7000 | Buy Now | |
DISTI #
1086-19985-ND
|
DigiKey | DIODE GEN PURP 600V 1.75A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7001 | Buy Now | |
DISTI #
JANTX1N6628U
|
Avnet Americas | Diode Ultra Fast Recovery 600V 4A 2-Pin Case E Bag - Bulk (Alt: JANTX1N6628U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9000 / $22.2900 | Buy Now | |
DISTI #
494-JANTX1N6628U
|
Mouser Electronics | Rectifiers 660V UFR,FRR SQ SMT RoHS: Not Compliant | 100 |
|
$20.7000 / $22.2900 | Buy Now | |
DISTI #
JANTX1N6628U
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.2900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7600 / $41.3900 | Buy Now | ||
DISTI #
82788181
|
Verical | Diode Switching 600V 1.75A 2-Pin E-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 46 |
|
$20.0300 / $21.8800 | Buy Now | |
NAC | Rectifier RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.4100 / $22.7400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$19.7600 / $41.3900 | Buy Now |
CAD Models for JANTX1N6628U by Microchip Technology Inc
Part Data Attributes for JANTX1N6628U by Microchip Technology Inc
JANTX1N6628U
Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC, MELF-B, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.35 V
|
JESD-30 Code
|
O-LELF-R2
|
Non-rep Pk Forward Current-Max
|
75 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Want to compare parts?
-
JANTX1N6628UMicrochip Technology IncRectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), SiliconVS
-
Related Parts for JANTX1N6628U
-
JANTX1N6628USRectifier Diodes
-
JANTX1N4968Zener Diodes
-
CDR32BP220BKUSFixed Capacitors
-
JANTX1N6160Transient Suppressors
-
JANTXV2N6851Power Field-Effect Transistors
-
JANTXV2N6802Small Signal Field-Effect Transistors
-
JANTXV2N6989Small Signal Bipolar Transistors
-
FH12S-40S-0.5SHHeaders and Edge Type Connectors
-
JCA0348S12Other Analog ICs