Part Details for JANTX1N6639U by VPT Components
Overview of JANTX1N6639U by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N6639U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6639U
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin - Bulk (Alt: JANTX1N6639U) RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTX1N6639U
|
TTI | Diodes - General Purpose, Power, Switching HI-REL DISCRETE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
JANTX1N6639U
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin - Bulk (Alt: JANTX1N6639U) RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANTX1N6639U
JANTX1N6639U CAD Models
JANTX1N6639U Part Data Attributes:
|
JANTX1N6639U
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6639U
VPT Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6639U
This table gives cross-reference parts and alternative options found for JANTX1N6639U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6639U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6639US | Rectifier Diode, | VPT Components | JANTX1N6639U vs JANS1N6639US |
1N6639US | Rectifier Diode, | VPT Components | JANTX1N6639U vs 1N6639US |
BAX18116 | DIODE 0.5 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | JANTX1N6639U vs BAX18116 |
933022910113 | DIODE 0.5 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | JANTX1N6639U vs 933022910113 |
JAN1N6639US | Rectifier Diode, | VPT Components | JANTX1N6639U vs JAN1N6639US |
JANS1N6639 | Rectifier Diode, | VPT Components | JANTX1N6639U vs JANS1N6639 |
1N6639U | Rectifier Diode, | VPT Components | JANTX1N6639U vs 1N6639U |
BAX18153 | DIODE 0.5 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | JANTX1N6639U vs BAX18153 |
JAN1N6639U | Rectifier Diode, | VPT Components | JANTX1N6639U vs JAN1N6639U |