Part Details for JANTX1N6640U by VPT Components
Overview of JANTX1N6640U by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N6640U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6640U
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin - Bulk (Alt: JANTX1N6640U) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANTX1N6640U
JANTX1N6640U CAD Models
JANTX1N6640U Part Data Attributes
|
JANTX1N6640U
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6640U
VPT Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6640U
This table gives cross-reference parts and alternative options found for JANTX1N6640U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6640U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6641U | Rectifier Diode, | VPT Components | JANTX1N6640U vs JANS1N6641U |
1N6640US | Rectifier Diode, | VPT Components | JANTX1N6640U vs 1N6640US |
FDLL659 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | JANTX1N6640U vs FDLL659 |
BAS86-M-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | JANTX1N6640U vs BAS86-M-18 |
JAN1N6640U | Rectifier Diode, | VPT Components | JANTX1N6640U vs JAN1N6640U |
JAN1N6640 | Rectifier Diode, | VPT Components | JANTX1N6640U vs JAN1N6640 |
JANTX1N6641 | Rectifier Diode, | VPT Components | JANTX1N6640U vs JANTX1N6641 |
TI54 | SILICON, SIGNAL DIODE | Texas Instruments | JANTX1N6640U vs TI54 |
JANTXV1N6640U | Rectifier Diode, | VPT Components | JANTX1N6640U vs JANTXV1N6640U |
JAN1N6641US | Rectifier Diode, | VPT Components | JANTX1N6640U vs JAN1N6641US |