| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANTX1N6641U | VPT Components | Check for Price | Rectifier Diode | TI54 vs JANTX1N6641U |
| JAN1N6640U | VPT Components | Check for Price | Rectifier Diode | TI54 vs JAN1N6640U |
| 1N6640US | VPT Components | Check for Price | Rectifier Diode | TI54 vs 1N6640US |
| SL4150 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon | TI54 vs SL4150 |
| BAS86-M-18 | Vishay Semiconductors | Check for Price | SCHOTTKY DIODES SOD80 MINIMELF-E2-M | TI54 vs BAS86-M-18 |
| LL4150T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon | TI54 vs LL4150T/R13 |
| JANTX1N6640U | VPT Components | Check for Price | Rectifier Diode | TI54 vs JANTX1N6640U |
| LL4150T/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon | TI54 vs LL4150T/R7 |
| JANTXV1N6640U | VPT Components | Check for Price | Rectifier Diode | TI54 vs JANTXV1N6640U |
| BAS86-M-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon | TI54 vs BAS86-M-18 |
Part Details for TI54 by Texas Instruments
Results Overview of TI54 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TI54 Information
TI54 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TI54
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon | 3283 |
|
RFQ |
US Tariff Estimator: TI54 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TI54 Part Data Attributes
|
|
TI54
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TI54
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 50 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | O-LALF-W2 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.4 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for TI54
This table gives cross-reference parts and alternative options found for TI54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TI54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.