Part Details for JANTX1N7049UR-1/TR by Microchip Technology Inc
Overview of JANTX1N7049UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N7049UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5512
|
Newark | 100V 6.16Ma 500Mw Current Regulator Round-End Smt Tr Do-213Ab Rohs Compliant: Yes |Microchip JANTX1N7049UR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 / $9.1300 | Buy Now |
DISTI #
150-JANTX1N7049UR-1/TR-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1300 | Buy Now |
DISTI #
494-JANTX1N7049UR1TR
|
Mouser Electronics | Zener Diodes 100V 6.16MA 500MW Current Regulator Round-End SMT TR RoHS: Not Compliant | 0 |
|
$9.1300 | Order Now |
DISTI #
JANTX1N7049UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3600 / $9.1000 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 35 Package Multiple: 1 | 0 |
|
$8.5600 / $10.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3600 / $9.1000 | Buy Now |