There are no models available for this part yet.
Overview of JANTX1N7050UR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N7050UR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5516
|
Newark | 100V 6.82Ma 500Mw Current Regulator Round-End Smt Tr Do-213Ab Rohs Compliant: Yes |Microchip JANTX1N7050UR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $9.5000 | Buy Now | |
DISTI #
150-JANTX1N7050UR-1/TR-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5000 | Buy Now | |
DISTI #
494-JANTX1N7050UR1TR
|
Mouser Electronics | Current Regulator Diodes 100V 6.82MA 500MW Current Regulator Round-End SMT TR RoHS: Not Compliant | 0 |
|
$9.5000 | Order Now | |
DISTI #
JANTX1N7050UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.2300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7100 / $9.4700 | Buy Now | ||
NAC | Current Regulators RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.9100 / $10.7500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.7100 / $9.4700 | Buy Now |